Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity 5-569550-3

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 5e

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
5-569550-3 88 ··
Newark
33B9370 0 ··
USD
1.59 1.59
Avnet
5-569550-3 0 ··
USD
1.43 1.40 1.26 1.26 1.26
TTI
5-569550-3 0 ··
Farnell
1863626 0 ··
GBP
2.58 2.13 1.91 1.77 1.56
element14 APAC
1863626 0 ··
SGD
3.37 3.37 3.37 3.37 3.37
RS Components
7827754 130 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
5-569550-3 50 Buy Now »
USD
1.95 1.95 1.95 1.95 1.95
NEP Electronics
5-569550-3 32 ··
Tencell
5-569550-3 81 Buy Now »
USD
1.11 1.11 1.11 1.06 1.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-569550-3 Contact ··

Descriptions

PLUG, MODULAR, 8WAY
Farnell
PLUG, MODULAR, 8WAY
element14 APAC
Cat 5e modular plug 8/8 shielded solid
RS Components
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 5e
Avnet
CAT5E RJ45 MODULAR PLUG, 8 POSITION, 1 PORT
Newark
MODPLG 8/8 PCB 1-PORT
NEP Electronics
Modular Plugs and Accessories
North Star Micro

Technical Specifications

Contact Material Phosphor Bronze
Lifecycle Status Active
ELV Compliant Compliant
Lead-Free Status Lead Free
Current Rating 1.5 A
Gender Male
Flammability Rating UL 94 V-2
Housing Material Polycarbonate
Contact Plating Gold Gold over Nickel
Number of Contacts 8
Shielding Yes
Number of Positions 8
RoHS Compliant
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 150 V
Packaging Box Bag

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 10 pages 11 years ago
Datasheet 9 pages 5 years ago
Datasheet 20 pages 2 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 4 years ago
TME
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 20 pages 1 year ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

TYCO 5-569550-3
TYCO ELECTRONICS 5-569550-3
TYC 5-569550-3
TE CONN 5-569550-3
TYCO ELECTRONICS CORPORATION 5-569550-3
TE CONNECTIVITY LTD 5-569550-3
TYCO ELEC 5-569550-3
TYCO ELECTRO 5-569550-3
TYCO ELECTRONICS CORP 5-569550-3
TYCO ELECTRONIC 5-569550-3
TYCO ELE 5-569550-3
TE CONNECT 5-569550-3
TYCO ELECT 5-569550-3
TE (Tyco) 5-569550-3
TE CONNECTIV 5-569550-3
TE CONNECTIVITY (TYCO) 5-569550-3
TYCO POWER SYSTEMS 5-569550-3
TE Connectivity / Circuit Prot 5-569550-3
TYCO ELECTRONICS HK LTD 5-569550-3
TE Connectivity / Circuit Protection 5-569550-3
TYCO INTERNATIONAL 5-569550-3
TE Connectivity Energy 5-569550-3
TE SENSOR SOLUTIONS 5-569550-3
TE Connectivity /CGS Brand 5-569550-3
TYCO ELECTRONICS LOGISTICS AG 5-569550-3
Tyco Electronics 5-569550-3
TE 5-569550-3
TE Connectivty 5-569550-3

Search for other parts like 5- »