TE Connectivity / Alcoswitch 5-435469-7

Switch DIP SPST 1 Lever PC Pins 2.54mm Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-5-435469-7Contact
>1wk
5-435469-7Contact
>1wk

Technical Specifications

Physical
Contact PlatingGold, Nickel
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Number of Positions1
TerminationPC Pins
Throw Configuration4PST, SPST

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch 5-435469-7.

Descriptions

Descriptions of TE Connectivity / Alcoswitch 5-435469-7 provided by its distributors.

Switch DIP SPST 1 Lever PC Pins 2.54mm Thru-Hole
SWITCH DIP LEVER 1POS BLACK T/H

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Technical Specifications

Physical
Contact PlatingGold, Nickel
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Number of Positions1
TerminationPC Pins
Throw Configuration4PST, SPST

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
WashableNo