TE Connectivity 5-1625876-1

Axial Carbon Resistor 330Ohms +/-5% 0.5W -600 - +200ppm/degC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionCarbon Composition, Power resistor
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating500 mW
Resistance330 Ω
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.6 mm
Lead Diameter700 µm
Lead Length25 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1625876-1.

Farnell
Datasheet2 pages12 years ago
Datasheet6 pages10 years ago
Datasheet4 pages11 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page18 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Datasheet6 pages5 years ago
TE Connectivity
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1625876-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-1625876-1 provided by its distributors.

Axial Carbon Resistor 330Ohms +/-5% 0.5W -600 - +200ppm/degC
Res Carbon Composition 330 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Carbon Composition, 0.5W, 330ohm, 350V, 5% +/-Tol, -600, 200ppm/Cel, Through Hole Mount
Through Hole Carbon Composition Resistor, Cbt Series, 330 Ohm, 500 Mw, - 5, 350 V Rohs Compliant: Yes |Neohm Te Connectivity CBT50J330R
RES, 330R, 5%, 500MW, AXIAL; Resistance: 330ohm; Product Range: CBT Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Volta; Available until stocks are exhausted Alternative available
Resistor, 330R, 5%, 500MW, AXIAL; Resistance:330ohm; Product Range:CBT Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Carbon Composition; Temperature Coefficient:-600ppm/°C to +200ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Body Diameter:3.6mm; Body Length:9.5mm; External Length / Height:59.5mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Lead Diameter:0.7mm; Lead Length:25mm; No. of Pins:2Pins; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:700V; Resistor Mounting:Through Hole; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:600ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:350V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT50J330R

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionCarbon Composition, Power resistor
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating500 mW
Resistance330 Ω
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.6 mm
Lead Diameter700 µm
Lead Length25 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1625876-1.

Farnell
Datasheet2 pages12 years ago
Datasheet6 pages10 years ago
Datasheet4 pages11 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page18 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Datasheet6 pages5 years ago
TE Connectivity
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago