TE Connectivity 5-1623931-6

Through Hole Carbon Film Resistor, Cfr Series, 5.6 Ohm, 330 Mw, - 5%, 250 V, Axial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-5-1623931-6Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Power Dissipation333 mW
Number of Terminations2
PackagingTape & Box (TB)
Resistance5.6 Ω
Temperature Coefficient350 ppm/°C
Tolerance5 %
Dimensions
Length6.8072 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1623931-6.

Master Electronics
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1623931-6.

Descriptions

Descriptions of TE Connectivity 5-1623931-6 provided by its distributors.

Through Hole Carbon Film Resistor, Cfr Series, 5.6 Ohm, 330 Mw, - 5%, 250 V, Axial Leaded
Res Carbon Film 5.6 Ohm 5% 1/3W 0ppm/°C to 200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Res Carbon Film 5.6 Ohm 5% 0.33W(1/3W) ±350ppm/C Conformal Coated AXL Ammo

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Power Dissipation333 mW
Number of Terminations2
PackagingTape & Box (TB)
Resistance5.6 Ω
Temperature Coefficient350 ppm/°C
Tolerance5 %
Dimensions
Length6.8072 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1623931-6.

Master Electronics
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant