📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 5-1437536-5

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 6.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437536-5.

JRH Electronics

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+19.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity9-1437539-1
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity828-AG11D-ESL
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity520-AG11D-ES
520-Ag11D-Es=Socket Assembly Rohs Compliant: No |Amp Te Connectivity 520-AG11D-ES

Descriptions

Descriptions of TE Connectivity 5-1437536-5 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
500 SERIES DIP MACHIN, 528-AG11D=SOCKET ASSY | TE Connectivity 5-1437536-5
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
528-AG11D=SOCKET ASSY Contact Fabrication: Stamped & Formed Number of Positions: 28 Connector Profile: Standard Row-to-Row Spacing: .6 in Row-to-Row Spacing: 15.24 mm Stamped & Formed 28 Standard .6" | TE Connectivity
No. Of Contacts:28Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:500 Series; Row Pitch:15.24Mm; Contact Material:beryllium Copper; Contact Plating:gold Over Nickel Plated Contacts Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437536-5 .
  • 528-AG11D
  • 528-AG11D.
  • 528AG11D