TE Connectivity 5-1393788-8

Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current5.83 mA
Coil Power140 mW
Coil Resistance4.114 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingTape and Reel
Power Consumption130 mW
Schedule B8536490050
Switching Current5 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.4 mm
Height10.55 mm
Length14.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393788-8.

TE Connectivity
Datasheet1 page13 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Technical Drawing1 page7 years ago
Datasheet7 pages11 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet7 pages5 years ago
Datasheet3 pages15 years ago
Datasheet9 pages16 years ago
Datasheet7 pages5 years ago
element14 APAC
Datasheet7 pages10 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
TME
Datasheet15 pages16 years ago
Sager Electronics
Datasheet7 pages4 years ago
Farnell
Datasheet14 pages0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Electro Sonic
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Factory Futures
Datasheet7 pages10 years ago
element14
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Future Electronics
Datasheet15 pages15 years ago

Inventory History

3 month trend:
-2.08%

Alternate Parts

Price @ 1000
$ 1.335
$ 1.335
$ 1.335
Stock
922,535
922,535
922,535
Authorized Distributors
22
22
22
Relay Type
-
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
24 V
24 V
24 V
Coil Voltage (AC)
24 V
24 V
24 V
Coil Current
5.83 mA
5.83 mA
5.83 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
4.114 kΩ
4.114 kΩ
4.114 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1393788-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-1393788-8 provided by its distributors.

Electromechanical Relay 24VDC 4.114KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
TELECOM, SIGNAL AND RF RELAY RF Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 682mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
TE CONNECTIVITY / AXICOM - V23079D1005B301 - RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A
2CO Surface Mount Relay Solder, 5 A, 24V dc | TE Connectivity V23079D1005B301
Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount
P2 Series DPDT 2 A 24 V Non-Latching J-Legs Surface Mount Signal Relay
Signal Relay, P2/V23079 Series, Non Latching, Dpdt, Smd, 2 A, 24 Vdc Rohs Compliant: Yes |Axicom Te Connectivity 5-1393788-8
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Vol
V23079D1005B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 682 mW Signal Relay Mounting Type: Printed Circuit Board Signal Relay Terminal Type: PCB-SMT Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 682 mW Printed Circuit Board | Part Number: V23079D1005B301 | Internal Number: 5-1393788-8 | TE Connectivity
Coil Resistance kOhm = 4.11 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 7.2 / Relay Type = Monostable / Series = P2 / Length mm = 14.5 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 10.4 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393788-8.
  • V23079-D1005-B301
  • V23079D1005-B301
  • V23079D1005B301
  • V23079D1005B301..

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current5.83 mA
Coil Power140 mW
Coil Resistance4.114 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingTape and Reel
Power Consumption130 mW
Schedule B8536490050
Switching Current5 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.4 mm
Height10.55 mm
Length14.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393788-8.

TE Connectivity
Datasheet1 page13 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Technical Drawing1 page7 years ago
Datasheet7 pages11 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet7 pages5 years ago
Datasheet3 pages15 years ago
Datasheet9 pages16 years ago
Datasheet7 pages5 years ago
element14 APAC
Datasheet7 pages10 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
TME
Datasheet15 pages16 years ago
Sager Electronics
Datasheet7 pages4 years ago
Farnell
Datasheet14 pages0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Electro Sonic
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Factory Futures
Datasheet7 pages10 years ago
element14
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Future Electronics
Datasheet15 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet6 pages6 years ago
Materials Sheet6 pages6 years ago