📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 5-104549-6

Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 6.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104549-6.

IHS

Datasheet5 pages1 year ago
Datasheet1 page16 years ago

Newark

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+20.44%

CAD Models

Download TE Connectivity 5-104549-6 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-147377-4
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP5-104656-4
Stacking Board Connector, BBD Series, 40 Contacts, Header, 1.27 mm, Surface Mount, 2 Rows
Amphenol Communications Solutions87409-120LF
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 5-104549-6 provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Box/Tube
AMPMODU 40 Position 1.27 mm Dual Row Surface Mount Straight Shrouded Header
Board to Board & Mezzanine Connectors 40 POS SMT HDR VERT DUAL ROW
Pin header, 40 pole, pitch 1.27 mm, straight, black, 5-104549-6
CONN HEADER 40POS .050" STR GOLD
Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:surface Mount Straight; Product Range:ampmodu System 50 Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes
40 SYS50 S/M HDR DRST SHRDSN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Wire-to-Board Number of Positions: 40 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 40 | PCB Header & Receptacle | Part Number: 5-104549-6 | Internal Number: 5-104549-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104549-6.