TE Connectivity 5-102398-6

AMPMODU MT Receptacle Assembly, 16 Pos., Dual Row, IDC, 26-22 AWG, .100 CL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC, IDT
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth15.24 mm
Height6.1 mm
Insulation Diameter1.27 mm
Lead Pitch2.54 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102398-6.

Farnell
Datasheet98 pages15 years ago
ShanghaiCT
Datasheet1 page8 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-14.04%

Alternate Parts

Price @ 1000
$ 16.4
$ 8.958
$ 8.958
Stock
3,296
2,804
2,804
Authorized Distributors
9
9
9
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Lead, Tin
Lead, Tin
Housing Material
PBT
PBT
PBT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-102398-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-102398-6 provided by its distributors.

AMPMODU MT Receptacle Assembly, 16 Pos., Dual Row, IDC, 26-22 AWG, .100 CL
Connector Assembly, Receptacle, Wire-to-Board, 16 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC), 2 Row, Black, Wire & Cable
16 AMPMODU MT ASSY DR .100CL; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: AMPMODU MT Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta
Wire-Board Connector Receptacle 16 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:16Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-102398-6.
16 AMPMODU MT ASSY DR .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 16 Centerline (Pitch): .1 in Connector Assembly Receptacle Wire-to-Board 16 | Wire-To-Board Connector Assembly & Housing | Part Number: 5-102398-6 | Internal Number: 5-102398-6 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102398-6 .
  • 5-102398-6.

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC, IDT
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth15.24 mm
Height6.1 mm
Insulation Diameter1.27 mm
Lead Pitch2.54 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102398-6.

Farnell
Datasheet98 pages15 years ago
ShanghaiCT
Datasheet1 page8 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago