Honeywell 4TL1-1

Toggle Switch (N.O.-N.C.) 4 Position Double Throw Screw 20 Amp 230 Volt AC 250 Volt Panel Mount

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Gold, Silver
Contact PlatingCadmium, Silver
MountBushing
Technical
Contact Current Rating15 A
Current Rating15 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Poles4
Number of Positions3
OrientationStraight
Switch FunctionOn-Off-On
TerminationScrew
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.27 mm
Depth41.6 mm
Length33.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 4TL1-1.

Sager Electronics
Datasheet11 pages5 years ago
Datasheet14 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Honeywell
Datasheet11 pages5 years ago
element14 APAC
Datasheet1 page24 years ago
Farnell
Datasheet17 pages10 years ago
Master Electronics
Datasheet6 pages23 years ago
Jameco
Datasheet5 pages26 years ago
Agility
Datasheet16 pages12 years ago

Inventory History

3 month trend:
-23.14%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 4TL1-1.

Related Parts

Descriptions

Descriptions of Honeywell 4TL1-1 provided by its distributors.

Toggle Switch (N.O.-N.C.) 4 Position Double Throw Screw 20 Amp 230 Volt AC 250 Volt Panel Mount
Switch Toggle ON OFF ON 4PDT Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Bat-Handle Toggle 4PDT On-Off-On (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
HONEYWELL 4TL1-1 Toggle Switch,4PDT,15A @ 277V,Screw
4TL1-1, MS24525-21 Rugged, Military Grade Environmentally Sealed Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever, 4PDT.
Toggle Switch; Switch Operation:On-Off-On; Circuitry:4PDT; Switch Terminals:Screw; Actuator Style:Bat; Approval Categories:24525-21; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
SWITCH, 4PDT, ON-OFF-ON; Contact Configuration:4PDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:4PDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:On-Off-On; Terminal Type:Screw
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS24525-21 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TL11

Technical Specifications

Physical
Contact MaterialCadmium, Gold, Silver
Contact PlatingCadmium, Silver
MountBushing
Technical
Contact Current Rating15 A
Current Rating15 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Poles4
Number of Positions3
OrientationStraight
Switch FunctionOn-Off-On
TerminationScrew
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.27 mm
Depth41.6 mm
Length33.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 4TL1-1.

Sager Electronics
Datasheet11 pages5 years ago
Datasheet14 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Honeywell
Datasheet11 pages5 years ago
element14 APAC
Datasheet1 page24 years ago
Farnell
Datasheet17 pages10 years ago
Master Electronics
Datasheet6 pages23 years ago
Jameco
Datasheet5 pages26 years ago
Agility
Datasheet16 pages12 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
RatingsEnvironment Proof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago