Vishay 4N35-X007T

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Collector Emitter Voltage (VCEO)30 V
Current Transfer Ratio50 %
Forward Current60 mA
Forward Voltage1.5 V
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage30 V
PackagingTape & Reel (TR)
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay 4N35-X007T.

Newark
Datasheet7 pages10 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago
TME
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-9.14%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 4N35-X007T.

Related Parts

Descriptions

Descriptions of Vishay 4N35-X007T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler, Transistor, 5Kv, Smdip-6 Rohs Compliant: Yes |Vishay 4N35-X007T
4N35 Series Single Channel 70 V 5300 Vrms SMT Phototransistor Optocoupler DIP-6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N35X007T

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Collector Emitter Voltage (VCEO)30 V
Current Transfer Ratio50 %
Forward Current60 mA
Forward Voltage1.5 V
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage30 V
PackagingTape & Reel (TR)
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay 4N35-X007T.

Newark
Datasheet7 pages10 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago
TME
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago