Vishay 4N25

VISHAY 4N25 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountPCB, Through Hole
Number of Pins6
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)30 V
Current Transfer Ratio50 %
Fall Time2 s
Forward Current60 mA
Forward Voltage1.3 V
Input Current50 mA
Isolation Voltage5 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation150 mW
Reverse Breakdown Voltage5 V
Rise Time2 s
Schedule B8541408000
Dimensions
Height4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay 4N25.

Farnell
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet9 pages15 years ago
Datasheet7 pages9 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Datasheet10 pages18 years ago
TME
Datasheet7 pages3 years ago
Datasheet7 pages10 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
Future Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet15 pages20 years ago
Mouser
Datasheet11 pages18 years ago
SOS electronic
Datasheet9 pages19 years ago

Inventory History

3 month trend:
+2.39%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 4N25.

Related Parts

Descriptions

Descriptions of Vishay 4N25 provided by its distributors.

VISHAY 4N25 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
4N Series Single Channel 5000 V Through Hole Phototransistor Optocoupler - DIP-6
Transistor Output Optocoupler, 1-Element, 2500V Isolation
Integrated Circuit Optocoupler; OUT: transistor; CH: 1; Uinsul: 5.3kV; Uce: 70V; CTR: 50%/10mA; -55+100 deg.C; THT; DIP6
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4 N 25
  • 4N 25
  • 4N25.
  • 4N25..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountPCB, Through Hole
Number of Pins6
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)30 V
Current Transfer Ratio50 %
Fall Time2 s
Forward Current60 mA
Forward Voltage1.3 V
Input Current50 mA
Isolation Voltage5 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation150 mW
Reverse Breakdown Voltage5 V
Rise Time2 s
Schedule B8541408000
Dimensions
Height4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay 4N25.

Farnell
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet9 pages15 years ago
Datasheet7 pages9 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Datasheet10 pages18 years ago
TME
Datasheet7 pages3 years ago
Datasheet7 pages10 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
Future Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet15 pages20 years ago
Mouser
Datasheet11 pages18 years ago
SOS electronic
Datasheet9 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago