Grayhill 48ASSP1S4M6RBT

Slide Switch, SPDT, ON-NONE-ON, right angle PC mount, horizontal actuation, RoHS Compliant
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Electrical Life30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.56 mm
Length13.57 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 48ASSP1S4M6RBT.

Sager Electronics
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 48ASSP1S4M6RBT.

Related Parts

Descriptions

Descriptions of Grayhill 48ASSP1S4M6RBT provided by its distributors.

Slide Switch, SPDT, ON-NONE-ON, right angle PC mount, horizontal actuation, RoHS Compliant
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
SWITCH SLIDE SPDT 0.4VA 20V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Electrical Life30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
Switch Travel2.16 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.56 mm
Length13.57 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 48ASSP1S4M6RBT.

Sager Electronics
Datasheet3 pages9 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant