E-T-A 482-G323-J1M1-B2S0-40A

Circuit Breaker Thermal Manual Actuation Screw Terminal 115VAC/28VDC 1P 40A

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating40 A
Number of Poles1
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 482-G323-J1M1-B2S0-40A.

Related Parts

Descriptions

Descriptions of E-T-A 482-G323-J1M1-B2S0-40A provided by its distributors.

Circuit Breaker Thermal Manual Actuation Screw Terminal 115VAC/28VDC 1P 40A
482 1 Panel Mount CSA C22.2No 235IEC 60934UL1077 Thermal Circuit Breaker 115V 40A
Circuit Breakers Single pole compact high performance the
CIR BRKR THRM 40A 115VAC 28VDC

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating40 A
Number of Poles1
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Compliance

Environmental Classification
RoHSCompliant