Bourns 4816P-2-472

Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-472.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages19 years ago

Electro Sonic

JRH Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.17%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.734
$ 0.661
Stock
130,067
391,100
Authorized Distributors
6
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
1.28 W
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/C BUS Molded 16-Pin SOL Gull Wing SMD T/R
15 ±2% 4.7kΩ 160mW ±100ppm/℃ SOIC-16-300mil Resistor Networks, Arrays ROHS
CTS Components766161512GP
Res Thick Film NET 5.1K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766161472JP
Res Thick Film NET 4.7K Ohm 5% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack

Descriptions

Descriptions of Bourns 4816P-2-472 provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
SOIC resistor network 2% 100ppm/C 4.7kOhm 1.28W
4.7K¦¸ ¡À2% ¡À50ppm/¡æ 80mW SOIC-16 11.18mm*5.59mm*2.4mm
RESISTOR, BUS RES N/W 15, 4.7KOHM 2%, SMD
Rnet-Thk Film Smd Med Body |Bourns, Inc. 4816P-2-472

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P2-472