Molex 47271-0011

Telecom and Datacom Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Terminals20
PlatingTin
Technical
Current Rating500 mA
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)40 V
Min Operating Temperature-20 °C
Number of Circuits20
Number of Contacts20
Number of Ports1
Number of Positions20
Number of Rows0
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)40 V
Dimensions
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 47271-0011.

Molex
Datasheet2 pages11 years ago
Datasheet5 pages16 years ago
Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 47271-0011.

Related Parts

Descriptions

Descriptions of Molex 47271-0011 provided by its distributors.

Telecom and Datacom Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Conn Display Port PL 20 POS 1mm Solder ST SMD 20 Terminal 1 Port DisplayPort Bag
0.50mm Pitch DisplayPort Plug Sub-assembly, with Latch
PLUG SUB-ASSY FOR DISPLAYPORT | Molex Incorporated 47271-0011
Cross Referenced to MOLEX - Part MOL47271-0011
CONN PLUG DISPLAYPORT 20POS SLD

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0472710011
  • 472710011

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Terminals20
PlatingTin
Technical
Current Rating500 mA
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)40 V
Min Operating Temperature-20 °C
Number of Circuits20
Number of Contacts20
Number of Ports1
Number of Positions20
Number of Rows0
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)40 V
Dimensions
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 47271-0011.

Molex
Datasheet2 pages11 years ago
Datasheet5 pages16 years ago
Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago