Molex 46999-0658

Mini-Fit Jr. Plug Housing, Single Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Rows1

Documents

Download datasheets and manufacturer documentation for Molex 46999-0658.

Molex
Datasheet2 pages3 years ago
Farnell
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-8.23%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 46999-0658.

Descriptions

Descriptions of Molex 46999-0658 provided by its distributors.

Mini-Fit Jr. Plug Housing, Single Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr.™ Bag
CONNECTOR HOUSING, PLUG, 2POS, 4.2MM ROHS COMPLIANT: YES
Headers & Wire Housings MiniFitJr SR Plug FreeHng V-0 2 Ckt
Gender = Plug / Poles = 2 / Rows = 1 / Pitch mm = 4.2 / Series = Mini-Fit Jr. / Housing Material = Thermoplastic / Flammability Rating = UL 94V-0 / Lockable = Yes / Polarised = Yes / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0469990658
  • 469990658
  • 5559-02P3-210

Technical Specifications

Technical
Number of Rows1

Documents

Download datasheets and manufacturer documentation for Molex 46999-0658.

Molex
Datasheet2 pages3 years ago
Farnell
Datasheet3 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago