Wakefield-Vette 465K

Heat Sinks Heat Sink, Hex-Type Rectifier/Diode Stud-Mount, 101.6x127x101.6mm, 1.060 Hex
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MaterialAluminium
MountPress Fit, Stud
ShapeFins, Rectangular
Technical
Natural Thermal Resistance0.76 °C/W
Power Rating50 W
Thermal Resistance @ Forced Air Flow (100 LFM)0.3 °C/W
TypePassive
Dimensions
Height101.6 mm
Height Off Base101.6 mm
Length127 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 465K.

Sager Electronics
Datasheet9 pages16 years ago
Newark
Datasheet1 page13 years ago
Electro Sonic
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-4.13%

Engineering Resources

View Evaluation kits and Reference designs for Wakefield-Vette 465K.

Related Parts

Descriptions

Descriptions of Wakefield-Vette 465K provided by its distributors.

Heat Sinks Heat Sink, Hex-Type Rectifier/Diode Stud-Mount, 101.6x127x101.6mm, 1.060 Hex
High Performance Heat Sink for 30100W Metal Case Power Semiconductors | Wakefield 465K
High Performance Heat Sinks for Medium HexType Rectifiers &
Heat Sink Passive Aluminum Alloy 0.27C/W Black Anodized
Heat Sink, Aluminium Alloy, 127Mm; Thermal Resistance:0.27°C/W; Packages Cooled:-; External Width - Metric:101.6Mm; External Height - Metric:101.6Mm; External Length - Metric:127Mm; External Diameter - Metric:- Rohs Compliant: Yes |Wakefield Thermal 465K

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • Wakefield Thermal Solutions Inc
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MaterialAluminium
MountPress Fit, Stud
ShapeFins, Rectangular
Technical
Natural Thermal Resistance0.76 °C/W
Power Rating50 W
Thermal Resistance @ Forced Air Flow (100 LFM)0.3 °C/W
TypePassive
Dimensions
Height101.6 mm
Height Off Base101.6 mm
Length127 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 465K.

Sager Electronics
Datasheet9 pages16 years ago
Newark
Datasheet1 page13 years ago
Electro Sonic
Datasheet8 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant