EBM-Papst 4624ZW

AC Fan Ball Bearing 24V 18W 60Hz 3100RPM 105.9CFM 45dB Flange Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialMetal
MaterialMetal
MountFlanges
Weight544.310844 g
Technical
Airflow106 CFM
Bearing TypeBall
Frequency60 Hz
Max Operating Temperature75 °C
Max Power Dissipation18 W
Operating Supply Voltage24 V
Power Rating18 W
RPM3100 RPM
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Depth38 mm
Height119 mm
Length119 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 4624ZW.

Electro Sonic
Datasheet4 pages12 years ago
Master Electronics
Datasheet1 page27 years ago
Sager Electronics
Datasheet10 pages3 years ago
Datasheet1 page7 years ago
DigiKey
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+6.60%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 4624ZW.

Related Parts

Descriptions

Descriptions of EBM-Papst 4624ZW provided by its distributors.

AC Fan Ball Bearing 24V 18W 60Hz 3100RPM 105.9CFM 45dB Flange Mount
AC Fan, 24V, 119x119x38mm, 106CFM, 45dBA, 18W, 1700RPM, Terminals | ebm-papst 4624ZW
AC Fans Tubeaxial Fan, 119x38mm, 24VAC, 105.9CFM, 18W, 45dB, 1700RPM, Ball, Leads

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialMetal
MaterialMetal
MountFlanges
Weight544.310844 g
Technical
Airflow106 CFM
Bearing TypeBall
Frequency60 Hz
Max Operating Temperature75 °C
Max Power Dissipation18 W
Operating Supply Voltage24 V
Power Rating18 W
RPM3100 RPM
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Depth38 mm
Height119 mm
Length119 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 4624ZW.

Electro Sonic
Datasheet4 pages12 years ago
Master Electronics
Datasheet1 page27 years ago
Sager Electronics
Datasheet10 pages3 years ago
Datasheet1 page7 years ago
DigiKey
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant