3M 4610-6050

Conn Rect Wiremount Cable Plug 10 Cont IDC 4600 Series Open End Cover Straight | 3M 4610-6050
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolybutylene
Insulation MaterialPolyester
MaterialGlass, PBT, Polyester
MountCable, Free Hanging
Number of Pins10
Weight635.029318 g
Technical
Connector TypeIDC, Male Pin, Plug
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
TerminationIDT
Voltage Rating (DC)350 V
Wire/Cable TypeDiscrete
Working Voltage350 V
Dimensions
Depth8.4 mm
Height13.34 mm
Lead Pitch2.54 mm
Length38.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for 3M 4610-6050.

element14 APAC
Datasheet5 pages12 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Jameco
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Datasheet2 pages18 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+61.11%

Engineering Resources

View Evaluation kits and Reference designs for 3M 4610-6050.

Related Parts

Descriptions

Descriptions of 3M 4610-6050 provided by its distributors.

Conn Rect Wiremount Cable Plug 10 Cont IDC 4600 Series Open End Cover Straight | 3M 4610-6050
Header, Idc, Lugged, 10Way; Pitch Spacing:2.54Mm; No. Of Contacts:10Contacts; Gender:Plug; Product Range:4600 Series; Contact Termination Type:Idc/Idt; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |3M 4610-6050
Current Rating: 1AContact Material: Copper AlloyNumber of contacts: 10Number of Rows: 2Orientation: Right AnglePitch: 2.54mmSeries: 4600Termination: IDTConnector Type: eject
Gender = Plug / Contacts = 10 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610-6050.
  • 80610170492

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolybutylene
Insulation MaterialPolyester
MaterialGlass, PBT, Polyester
MountCable, Free Hanging
Number of Pins10
Weight635.029318 g
Technical
Connector TypeIDC, Male Pin, Plug
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
TerminationIDT
Voltage Rating (DC)350 V
Wire/Cable TypeDiscrete
Working Voltage350 V
Dimensions
Depth8.4 mm
Height13.34 mm
Lead Pitch2.54 mm
Length38.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for 3M 4610-6050.

element14 APAC
Datasheet5 pages12 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Jameco
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Datasheet2 pages18 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago