Ohmite 45F7R5E

Resistor; Wirewound; Res 7.5 Ohms; Pwr-Rtg 5 W; Tol 1%; Axial; Silicone-Ceramic | Ohmite 45F7R5E
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance7.5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating460 V
Voltage Rating (DC)460 V
Dimensions
Diameter8.7 mm
Length23.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 45F7R5E.

Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet2 pages9 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 45F7R5E.

Related Parts

Descriptions

Descriptions of Ohmite 45F7R5E provided by its distributors.

Resistor;Wirewound;Res 7.5 Ohms;Pwr-Rtg 5 W;Tol 1%;Axial;Silicone-Ceramic | Ohmite 45F7R5E
Res Wirewound 7.5 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 5watts 7.5OHMS 1% Axial Lead
Wirewound Resistor, 7.5 Ohm, 5W, 1%; Resistance:7.5Ohm; Product Range:40 Series; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:460V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: Yes |Ohmite 45F7R5E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance7.5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating460 V
Voltage Rating (DC)460 V
Dimensions
Diameter8.7 mm
Length23.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 45F7R5E.

Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet2 pages9 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant