Ohmite 45F3K5

Res Wirewound 3.5K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
Technical
CompositionWirewound
Max Power Dissipation5 W
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance3.5 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)460 V
Dimensions
Diameter8.71 mm
Lead Length38.1 mm
Length23.7998 mm
Width23.8 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Ohmite 45F3K5.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 45F3K5.

Related Parts

Descriptions

Descriptions of Ohmite 45F3K5 provided by its distributors.

Res Wirewound 3.5K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 3.5K OHM 5W 1% AXIAL | Ohmite 45F3K5
Wirewound Resistor; Resistance:3.5kohm; Resistance Tolerance:+/- 1 %; Series:40; Power Rating:5W; Temperature Coefficient:+/-20 ppm; Resistor Terminals:Axial Leaded; Leaded Process Compatible:No; Packaging:Bulk RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
Technical
CompositionWirewound
Max Power Dissipation5 W
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance3.5 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)460 V
Dimensions
Diameter8.71 mm
Lead Length38.1 mm
Length23.7998 mm
Width23.8 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Ohmite 45F3K5.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant