Molex 45984-4341

Conn Power RCP 28 POS 1.27mm Solder RA Thru-Hole 28 Terminal 1 Port EXTreme LPHPower™ Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals28
PlatingTin
Technical
Connector TypeReceptacle
Current Rating30 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts28
Number of Ports1
Number of Positions28
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Dimensions
Depth18.6 mm
Length45.6 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 45984-4341.

Molex
Datasheet2 pages11 years ago
Datasheet5 pages15 years ago
Technical Drawing5 pages12 years ago

Inventory History

3 month trend:
-31.46%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 45984-4341.

Related Parts

Descriptions

Descriptions of Molex 45984-4341 provided by its distributors.

Conn Power RCP 28 POS 1.27mm Solder RA Thru-Hole 28 Terminal 1 Port EXTreme LPHPower™ Tray
Power to the Board LPH Rcpt Assy RtAn 0 n 04 Pwr RoHS Compliant: Yes
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 4 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Press-fit Plastic Pegs

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459844341
  • 459844341

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals28
PlatingTin
Technical
Connector TypeReceptacle
Current Rating30 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts28
Number of Ports1
Number of Positions28
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Dimensions
Depth18.6 mm
Length45.6 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 45984-4341.

Molex
Datasheet2 pages11 years ago
Datasheet5 pages15 years ago
Technical Drawing5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago