📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Lapp USA 4520005

Hook-up Wire, 10MM2, Stranded, Bc, Green/yellow Pvc Ins
$ 1.959
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 4520005.

Newark

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-95.81%

Related Parts

TE Connectivity / Raychem283878-000
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Communication Cable

Descriptions

Descriptions of Lapp USA 4520005 provided by its distributors.

HOOK-UP WIRE, 10MM2, STRANDED, BC, GREEN/YELLOW PVC INS
H07V-K Green/Yellow 10mm
WIRE AND CABLE
H07V-K 1X10 GNYE
WIRE, H07V-K, GRN/YEL, 10MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:8AWG; Conductor Area CSA:10mm²; Jacket Colour:Green, Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:6.5mm; Voltage Rating:450V; No. of Max Strands x Strand Size:80 x 0.4mm; SVHC:No SVHC (20-Jun-2013); Conductor Make-up:80 / 26AWG; Conductor Size AWG:8AWG; Jacket Material:PVC; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Outer Diameter:6.5mm; Pack Quantity:100; RMS Load Voltage Max:750V; Test Voltage:2500V; Voltage Rating V AC:450V

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA