Wurth Elektronik 450301014042

Slide Switch, Spdt, Vertical, Through Hole, 500 Ma Rohs Compliant: Yes |Wurth Elektronik 450301014042
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorGrey
Contact MaterialGold
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Current Rating500 mA
Contact Resistance30 mΩ
Current Rating500 mA
Electrical Life2 kcycles
Insulation Resistance10 GΩ
Life (Cycles)2 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
Switch Travel1.6 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.4 mm
Height5.9 mm
Length8.42 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 450301014042.

Wurth Elektronik
Datasheet7 pages2 years ago
Future Electronics
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page12 years ago
Upverter
Datasheet5 pages5 years ago

Inventory History

3 month trend:
-20.02%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 450301014042.

Descriptions

Descriptions of Wurth Elektronik 450301014042 provided by its distributors.

Slide Switch, Spdt, Vertical, Through Hole, 500 Ma Rohs Compliant: Yes |Wurth Elektronik 450301014042
SWITCH, SLIDE, MINI, ON-ON; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: Through Hole; Product Range: WS-SLTV Series; Contact Current Max: 500mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 12V;
Orientation = Straight / Contact Configuration = SPST / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 2.5 / Length mm = 10 / Series = WS-SLTV / Switching Function = ON-ON / Height mm = 6.4 / Pitch mm = 2.54 / Contact Voltage = 12 VDC / Contact Current = 500 mA / Actuator Type = Slide

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorGrey
Contact MaterialGold
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Current Rating500 mA
Contact Resistance30 mΩ
Current Rating500 mA
Electrical Life2 kcycles
Insulation Resistance10 GΩ
Life (Cycles)2 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
Switch Travel1.6 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.4 mm
Height5.9 mm
Length8.42 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 450301014042.

Wurth Elektronik
Datasheet7 pages2 years ago
Future Electronics
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page12 years ago
Upverter
Datasheet5 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant