Everlight 45-21/QK2C-B50632C4CB2/2T

LED Uni-Color White 2-Pin PLCC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorWhite
Lens ColorYellow
MountSurface Mount
Number of Pins2
Technical
Forward Current60 mA
Forward Voltage3.25 V
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyDiffused
Luminous Flux6.8 lm
Luminous Intensity2.2 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current20 mA
Viewing Angle120 °
Dimensions
Height1.3 mm
Length3 mm
Width2 mm

Engineering Resources

View Evaluation kits and Reference designs for Everlight 45-21/QK2C-B50632C4CB2/2T.

Descriptions

Descriptions of Everlight 45-21/QK2C-B50632C4CB2/2T provided by its distributors.

LED Uni-Color White 2-Pin PLCC T/R
LED COOL WHITE DIFFUSED 2SMD

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Technical Specifications

Physical
Case/PackagePLCC
ColorWhite
Lens ColorYellow
MountSurface Mount
Number of Pins2
Technical
Forward Current60 mA
Forward Voltage3.25 V
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyDiffused
Luminous Flux6.8 lm
Luminous Intensity2.2 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current20 mA
Viewing Angle120 °
Dimensions
Height1.3 mm
Length3 mm
Width2 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant