Grayhill 44A60-01-1-05N

Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Weight48 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle60 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions5
OrientationStraight
TerminationSolder
Throw ConfigurationSP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A60-01-1-05N.

Master Electronics
Datasheet10 pages9 years ago
Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44A60-01-1-05N.

Related Parts

Descriptions

Descriptions of Grayhill 44A60-01-1-05N provided by its distributors.

Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Rotary Switch, 5 Positions, Sp5T, Latched, 1A, 28Vdc, Screw Terminal, Single Shaft Type Actuator,
Rotary Switch, 60 DEG, # of Decks: 01, Poles/Deck: 1, Positions/Pole: 05, Conta | Grayhill 44A60-01-1-05N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Weight48 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle60 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck1
Number of Positions5
OrientationStraight
TerminationSolder
Throw ConfigurationSP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A60-01-1-05N.

Master Electronics
Datasheet10 pages9 years ago
Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant