Molex 44620-0002

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel, Through Hole
PlatingTin
Shell MaterialBrass
Technical
Connector TypeRJ45
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1.5 A
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature80 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
OrientationRight Angle
ShieldingShielded
TerminationThrough Hole
Voltage Rating150 V
Voltage Rating (AC)125 V
Voltage Rating (DC)150 V
Dimensions
Depth15.75 mm
Length16.17 mm
Pitch2.04 mm
Width13.46 mm

Documents

Download datasheets and manufacturer documentation for Molex 44620-0002.

Molex
Datasheet4 pages16 years ago
Sager Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet4 pages19 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-26.02%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 44620-0002.

Related Parts

Descriptions

Descriptions of Molex 44620-0002 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
Jack, Shielded, 8Way; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Molex 0446200002
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT3 / Mounting Type = PCB / Orientation = Right Angle / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Brass / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 2.54 / Standards Met = CSA / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0446200002
  • 446200002

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel, Through Hole
PlatingTin
Shell MaterialBrass
Technical
Connector TypeRJ45
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1.5 A
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature80 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
OrientationRight Angle
ShieldingShielded
TerminationThrough Hole
Voltage Rating150 V
Voltage Rating (AC)125 V
Voltage Rating (DC)150 V
Dimensions
Depth15.75 mm
Length16.17 mm
Pitch2.04 mm
Width13.46 mm

Documents

Download datasheets and manufacturer documentation for Molex 44620-0002.

Molex
Datasheet4 pages16 years ago
Sager Electronics
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet4 pages19 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago