Extech Instruments 445703

Hygro Thermometer (Thermo Hygrometer) Humidity Temperature Battery Active Hygro Thermometer (Thermo Hygrometer)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountExternal
Weight453.59237 g
Technical
Max Operating Temperature60 °C
Min Operating Temperature10 °C
Dimensions
Height109 mm
Width99 mm

Documents

Download datasheets and manufacturer documentation for Extech Instruments 445703.

Newark
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page11 years ago
TME
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
All-Spec
Datasheet1 page15 years ago
Mouser
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+75.19%

Engineering Resources

View Evaluation kits and Reference designs for Extech Instruments 445703.

Descriptions

Descriptions of Extech Instruments 445703 provided by its distributors.

Hygro Thermometer (Thermo Hygrometer) Humidity Temperature Battery Active Hygro Thermometer (Thermo Hygrometer)
445703 Hygro-Thermometer, 1" ts, Large LCD Display, Max/Min Data Hold, Reset Function
Hygro-Thermometer, Mounted/Bench, -10 to 60C, 1 in LCD Display, Big Digit Series
BIG DIGIT HYGRO THERMOMETER, RH/TEMP; Humidity Range: 10% to 99% Relative Humidity; Accuracy %: 5%; Resolution (°C): 1°C; External Height: 109mm; External Width: 99mm; External Depth: 20mm; Product Range: -; SVHC: No SVHC (20-Jun-2016)
Humidity Min. % = 10 / Humidity Max. % = 99 / Temperature Measuring Range Min. °C = -10 / Temperature Measuring Range Max. °C = 60 / Temperature Accuracy °C = 1 / Display Type = LCD / Battery Type = 1x AAA

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Technical Specifications

Physical
MountExternal
Weight453.59237 g
Technical
Max Operating Temperature60 °C
Min Operating Temperature10 °C
Dimensions
Height109 mm
Width99 mm

Documents

Download datasheets and manufacturer documentation for Extech Instruments 445703.

Newark
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page11 years ago
TME
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
All-Spec
Datasheet1 page15 years ago
Mouser
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages23 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant