Extech Instruments 445702

445702 Hygro-Thermometer Clock, 3 Displays, Time/Temp/RH, MAX/MIN Data Hold, Reset Function
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBrackets
Weight453.59237 g
Technical
Display TypeLCD
Max Operating Temperature60 °C
Min Operating Temperature10 °C
Dimensions
Height109 mm
Width71 mm

Documents

Download datasheets and manufacturer documentation for Extech Instruments 445702.

RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet1 page15 years ago
Mouser
Datasheet1 page20 years ago

Inventory History

3 month trend:
+13.40%

Engineering Resources

View Evaluation kits and Reference designs for Extech Instruments 445702.

Descriptions

Descriptions of Extech Instruments 445702 provided by its distributors.

445702 Hygro-Thermometer Clock, 3 Displays, Time/Temp/RH, MAX/MIN Data Hold, Reset Function
Hygro-Thermometer, Mounted/Bench, -10 to 60C, Clock Display, 445 Series
HYGRO-THERMOMETER CLOCK, RH/TEMP; Humidity Range: 10% to 85% Relative Humidity; Accuracy %: 6%; Resolution (°C): 1°C; External Height: 109mm; External Width: 71mm; External Depth: 20mm; Product Range: -; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Technical Specifications

Physical
MountBrackets
Weight453.59237 g
Technical
Display TypeLCD
Max Operating Temperature60 °C
Min Operating Temperature10 °C
Dimensions
Height109 mm
Width71 mm

Documents

Download datasheets and manufacturer documentation for Extech Instruments 445702.

RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet1 page15 years ago
Mouser
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant