Schurter 4435.0187

Ta35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, 240V Illumination, green Transp. Rocker, Embossed -/o,...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Weight31.3 g
Technical
Current Rating10 A
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for Schurter 4435.0187.

Master Electronics
Datasheet7 pages6 years ago
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet8 pages4 years ago
TME
Datasheet6 pages17 years ago
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages1 year ago
Datasheet9 pages2 years ago
Datasheet7 pages5 years ago
Datasheet8 pages6 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Newark
Datasheet8 pages13 years ago

Inventory History

3 month trend:
+153%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4435.0187.

Related Parts

Descriptions

Descriptions of Schurter 4435.0187 provided by its distributors.

Ta35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, 240V Illumination,green Transp. Rocker, Embossed -/o, 10 A
CBE TA35-C124F100C0 | Schurter 4435.0187
Circuit Breakers CBE TA35-C124F100C0
CIR BRKR THRM 10A 240VAC 60VDC
CIRCUIT BREAKER, 10A, 2POLE, GREEN; Voltage Rating, DC:60V; Voltage Rating, AC:240V; Current Rating:10A; No. of Poles:2; Colour:Green; Max Operating Temperature:55°C; Min Temperature Operating:-10°C

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA35-C124F100C0

Technical Specifications

Physical
ColorGreen
Weight31.3 g
Technical
Current Rating10 A
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for Schurter 4435.0187.

Master Electronics
Datasheet7 pages6 years ago
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet8 pages4 years ago
TME
Datasheet6 pages17 years ago
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages1 year ago
Datasheet9 pages2 years ago
Datasheet7 pages5 years ago
Datasheet8 pages6 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Newark
Datasheet8 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant