Schurter 4420.0408

As168X Series Circuit Breaker, 4 Pole, "g" Curve, Ac, Thermal 1.0 1.25 Xin, Magnetic 6 10 Xin, 30A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight509.837824 g
Technical
Current Rating30 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles4
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Schurter 4420.0408.

Fuses Unlimited
Datasheet19 pages9 years ago
Master Electronics
Datasheet8 pages6 years ago
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages6 years ago
Component Distributors Inc.
Datasheet6 pages8 years ago
Newark
Datasheet9 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4420.0408.

Related Parts

Descriptions

Descriptions of Schurter 4420.0408 provided by its distributors.

As168X Series Circuit Breaker, 4 Pole,"g" Curve, Ac, Thermal 1.0 1.25 Xin, Magnetic 6 10 Xin, 30A
Circuit Breakers CBE AS168X-CB4G300
CIR BRKR THRM MAG 30A 480V 65V

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS168X-CB4G300

Technical Specifications

Physical
Weight509.837824 g
Technical
Current Rating30 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles4
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Schurter 4420.0408.

Fuses Unlimited
Datasheet19 pages9 years ago
Master Electronics
Datasheet8 pages6 years ago
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages6 years ago
Component Distributors Inc.
Datasheet6 pages8 years ago
Newark
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant