EBM-Papst 4414H

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
ColorBlack
Contact PlatingTin
Housing MaterialPolymer
MaterialPlastic
MountFlanges
Weight249.929396 g
Technical
Airflow141.3 CFM
Bearing TypeBall
Max Operating Temperature70 °C
Max Power Dissipation8.6 W
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption8.6 W
Power Rating8.6 W
RPM4300 RPM
Schedule B8414599080
TerminationLeads
Voltage Rating24 V
Dimensions
Cable Length310 mm
Depth119 mm
Height38 mm
Length119 mm
Width119 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414H.

Newark
Datasheet2 pages7 years ago
Datasheet4 pages12 years ago
Datasheet1 page13 years ago
Datasheet268 pages10 years ago
Sager Electronics
Datasheet1 page7 years ago
Master Electronics
Datasheet4 pages4 years ago
element14 APAC
Datasheet1 page7 years ago
element14
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
TME
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Inventory History

3 month trend:
+132%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 4414H.

Related Parts

Descriptions

Descriptions of EBM-Papst 4414H provided by its distributors.

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing
DC axial fan, 24 V, 119 x 119 x 38 mm, 240 m³/h, 50 dB, ball bearing, ebm-papst, 4414 H
DC Fan Axial Ball Bearing 24V 18V to 28V 141.3CFM 50dB 119 X 119 X 38mm High Speed
DC Fan Ball Bearing 24V 8.6W 4300RPM 141.3CFM 50dB Flange Mount
DC Fan, 24V, 120x120x38mm, 141.3CFM, 8.6W, 49dBA, Wire Leads | ebm-papst 4414H
Axial Fan, 119Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:141.3Cfm; Noise Rating:50Dba; Power Rating:8.6W; Rated Speed:4300Rpm Rohs Compliant: Yes |Ebm-Papst 4414H
Axial Fan Power consumption: 8.6 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 270 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400H Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 8.6 W Rated voltage: 24 VDC Revolution speed: 4300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 H

Technical Specifications

Physical
Case/PackageAxial
ColorBlack
Contact PlatingTin
Housing MaterialPolymer
MaterialPlastic
MountFlanges
Weight249.929396 g
Technical
Airflow141.3 CFM
Bearing TypeBall
Max Operating Temperature70 °C
Max Power Dissipation8.6 W
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption8.6 W
Power Rating8.6 W
RPM4300 RPM
Schedule B8414599080
TerminationLeads
Voltage Rating24 V
Dimensions
Cable Length310 mm
Depth119 mm
Height38 mm
Length119 mm
Width119 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414H.

Newark
Datasheet2 pages7 years ago
Datasheet4 pages12 years ago
Datasheet1 page13 years ago
Datasheet268 pages10 years ago
Sager Electronics
Datasheet1 page7 years ago
Master Electronics
Datasheet4 pages4 years ago
element14 APAC
Datasheet1 page7 years ago
element14
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
TME
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant