📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

EBM-Papst 4414F/2

DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst, 4414 F/2
$ 26.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414F/2.

Newark

Datasheet11 pages6 years ago
Datasheet2 pages14 years ago

Amar Radio Corporation

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-65.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

EBM-Papst4414F
DC axial fan, 24 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst, 4414 F
EBM-Papst4412F/2M
Dc Fans Tubeaxial, 119X25Mm, 12Vdc, 82Cfm, 3.2W, 38Db, 2400Rpm, Ball, Open Speed Signal
EBM-Papst4412F
DC Fan Axial Ball Bearing 12V 8V to 12.6V 100.1CFM 43dB (119 X 119 X 25.4mm)

Descriptions

Descriptions of EBM-Papst 4414F/2 provided by its distributors.

DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst, 4414 F/2
FAN, 120MM, 24VDC; Product Range:4400F Series; Supply Voltage:24VDC; Fan Frame Size:119mm; External Depth:25mm; Flow Rate - Imperial:100.1cu.ft/min; Flow Rate - Metric:170m3/h; Noise Rating:43dB; Bearing Type:Ball; Power Connection RoHS Compliant: Yes
Axial Fan Power consumption: 5 W Temperature range: -20 ... 60 °C Voltage: 12...28 VDC Weight: 170 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 5 W Rated voltage: 24 VDC Revolution speed: 2900 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 F/2
  • 4414 F2
  • 4414F-2
  • 4414F2