Molex 44144-0005

Modular Jack, Right Angle, Low Profile, SMT, 6/6 | CONN MOD JACK 6P6C R/A UNSHLD
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44144-0005.

Upverter

Datasheet2 pages5 years ago
Technical Drawing3 pages5 years ago

IHS

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+15.89%

CAD Models

Download Molex 44144-0005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-03-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Surface Mount
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors Modjack Dual Port Smt 50 Sau 6/6
Modular Connectors / Ethernet Connectors 6P6C R/A SMT SHIELD LOPRO BLK W/LCK POST

Descriptions

Descriptions of Molex 44144-0005 provided by its distributors.

Modular Jack, Right Angle, Low Profile, SMT, 6/6 | CONN MOD JACK 6P6C R/A UNSHLD
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Surface Mount
Modular Connectors / Ethernet Connectors MDJCK 6/6 RA LOPRO SMT
RJ Connector Type = RJ11 / Gender = Jack / Positions = 6 / Contacts = 6 / LAN Category = CAT3 / Mounting Type = SMD / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 2.5 / Standards Met = CSA / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0441440005
  • 44144-0005.
  • 44144-0005..
  • 44144-0005...
  • 441440005
  • 441440005.