EBM-Papst 4414/2N-522

DC Fan Ball Bearing 24V 0.226A 5.4W 3650RPM 73.57CFM 46dBA Flange Mount
$ 46.306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414/2N-522.

Electro Sonic

Datasheet384 pages3 years ago
Datasheet1 page10 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.26%

Descriptions

Descriptions of EBM-Papst 4414/2N-522 provided by its distributors.

DC Fan Ball Bearing 24V 0.226A 5.4W 3650RPM 73.57CFM 46dBA Flange Mount
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
FAN, AXIAL,24VDC,121CFM,5.4W,.23A,3650RPM,119X38X119MM, TACH
Dc Tubeaxial Fan |Ebm-Papst 4414/2N-522
Current Rating Max. mA = 280 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3650 / Flow Rate m³/h = 205 / Width mm = 119 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 157 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 46 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414/2N522