EBM-Papst 4412FGM

DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPolybutylene
MaterialPlastic
MountFlanges
Weight170.097139 g
Technical
Airflow82.4 CFM
Bearing TypeSleeve
Max Operating Temperature75 °C
Max Supply Voltage (DC)12.6 V
Min Operating Temperature-20 °C
Min Supply Voltage (DC)7 V
Operating Supply Voltage12 V
Power Consumption3.2 W
Power Rating3.2 W
TerminationLeads
Voltage Rating12 V
Dimensions
Depth119 mm
Height25 mm
Hole Diameter4.5 mm
Lead Length310 mm
Length119 mm
Width119 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412FGM.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet1 page7 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages7 years ago
Farnell
Datasheet1 page9 years ago
Datasheet2 pages17 years ago
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet9 pages2 years ago
element14 APAC
Datasheet268 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
-11.22%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 4412FGM.

Related Parts

Descriptions

Descriptions of EBM-Papst 4412FGM provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
DC Fans Tubeaxial Fan, 119x119x25mm, 12VDC, 82CFM, 3.2W, 38dBA, 2400RPM, Sleeve Bearing
DC Fan Sintec-Sleeve Bearing 12V 3.2W 2400RPM 82.4CFM 38dB Flange Mount
DC Fan, 12V, 120x120x25mm, 82.4CFM, 3.2W, 38dBA, Wire Leads | ebm-papst 4412FGM
Tubeaxail Dc Fan; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:25Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:82.4Cfm; Noise Rating:38Dba; Power Rating:3.2W; Rated Speed:2400Rpm Rohs Compliant: Yes |Ebm-Papst 4412FGM

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 FGM

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPolybutylene
MaterialPlastic
MountFlanges
Weight170.097139 g
Technical
Airflow82.4 CFM
Bearing TypeSleeve
Max Operating Temperature75 °C
Max Supply Voltage (DC)12.6 V
Min Operating Temperature-20 °C
Min Supply Voltage (DC)7 V
Operating Supply Voltage12 V
Power Consumption3.2 W
Power Rating3.2 W
TerminationLeads
Voltage Rating12 V
Dimensions
Depth119 mm
Height25 mm
Hole Diameter4.5 mm
Lead Length310 mm
Length119 mm
Width119 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412FGM.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet1 page7 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages7 years ago
Farnell
Datasheet1 page9 years ago
Datasheet2 pages17 years ago
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet9 pages2 years ago
element14 APAC
Datasheet268 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant