EBM-Papst 4412F/2GL

DC Axial Fan, 12 V, Square, 119 mm, 25 mm, Sleeve Bearing, 100 CFM
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark4412F/2GL026
UnikeyIC4412F/2GL31
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412F/2GL.

Burklin Elektronik

Datasheet9 pages8 years ago

Inventory History

3 month trend:
-42.86%

Descriptions

Descriptions of EBM-Papst 4412F/2GL provided by its distributors.

DC Axial Fan, 12 V, Square, 119 mm, 25 mm, Sleeve Bearing, 100 CFM
Measurements 120*120*25Mm Air Flow 55.3 Cfm/94 M /H 3 Pole Molex Mainboard Connector With Tachometer-Signal |Ebm-Papst 4412F/2GL
Axial Fan Power consumption: 1.25 W Temperature range: -20 ... 75 °C Voltage: 12 VDC Weight: 175 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 1.25 W Rated voltage: 12 VDC Revolution speed: 1600 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 F/2 GL
  • 4412 F/2GL
  • 4412 F2 GL
  • 4412F2GL