Schurter 4404.0006

Bulk T9-611 1 Panel Mount Thermal Circuit Breaker 240V 16A 100MOhm 60C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSnap in
Weight9.599999 g
Technical
Current Rating16 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-5 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)48 V
Dimensions
Length34 mm
Width19 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4404.0006.

Electro Sonic
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages3 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet4 pages6 years ago
Master Electronics
Datasheet4 pages3 years ago
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages16 years ago
Future Electronics
Datasheet4 pages1 year ago
Datasheet3 pages10 years ago
TME
Datasheet4 pages6 years ago
Factory Futures
Datasheet3 pages10 years ago
Component Distributors Inc.
Datasheet4 pages13 years ago
Mouser
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.98%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4404.0006.

Related Parts

Descriptions

Descriptions of Schurter 4404.0006 provided by its distributors.

Bulk T9-611 1 Panel Mount Thermal Circuit Breaker 240V 16A 100MOhm 60C
Circuit Breakers 16A 240V AC / 48V DC SNAP-IN MOUNT
Circuit Breaker Thermal 1P 240VAC/32DC 16A Panel Mt-Snap Push Reset QC Terminals | Schurter 4404.0006
Circuit Breaker Thermal 1Pole 16A 240VAC/32VDC
Thermal circuit breaker, 1 pole, T characteristic, 16 A, 32 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40
CIR BRKR THRM 16A 240VAC 32VDC
CIRCUIT BRKR SP RESET 16A SNAP

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9-611P-16

Technical Specifications

Physical
MountSnap in
Weight9.599999 g
Technical
Current Rating16 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-5 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)48 V
Dimensions
Length34 mm
Width19 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4404.0006.

Electro Sonic
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages3 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet4 pages6 years ago
Master Electronics
Datasheet4 pages3 years ago
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages16 years ago
Future Electronics
Datasheet4 pages1 year ago
Datasheet3 pages10 years ago
TME
Datasheet4 pages6 years ago
Factory Futures
Datasheet3 pages10 years ago
Component Distributors Inc.
Datasheet4 pages13 years ago
Mouser
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCQC, CSA, EN, IEC, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant