Ohmite 43JR33E

Res Wirewound 0.33 Ohm 5% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance330 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter5.6 mm
Length15.0876 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 43JR33E.

Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Newark
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Mouser
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 43JR33E.

Related Parts

Descriptions

Descriptions of Ohmite 43JR33E provided by its distributors.

Res Wirewound 0.33 Ohm 5% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 3watts 0.33ohms 5% Axial Lead
Wirewound Resistor, 0.33 Ohm, 3W, 5%; Resistance:0.33Ohm; Product Range:40 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite 43JR33E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance330 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter5.6 mm
Length15.0876 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 43JR33E.

Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Newark
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant