Ohmite 43J1R5E

Resistor, wirewound, 1.5Ohms, 200Wv, 5+/-% Tol, -50, 50Ppm-Tc Rohs Compliant: Yes |Ohmite 43J1R5E
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Power Dissipation3 W
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance1.5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Lead Length38.1 mm
Length15.0876 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 43J1R5E.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 43J1R5E.

Related Parts

Descriptions

Descriptions of Ohmite 43J1R5E provided by its distributors.

Resistor,wirewound,1.5Ohms,200Wv,5+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Ohmite 43J1R5E
Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
RES 1.5 OHM 3W 5% AXIAL | Ohmite 43J1R5E
Wirewound Resistors 3watt 1.5ohm 5% Axial

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Power Dissipation3 W
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance1.5 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Lead Length38.1 mm
Length15.0876 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 43J1R5E.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant