Ohmite 43J1K0E

43 Series 1 kOhm ±5 % 3 W ±20 ppm/°C Through Hole Axial Wirewound Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance1 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter5.5 mm
Lead Length38.1 mm
Length15.1 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 43J1K0E.

Future Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+2.21%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 43J1K0E.

Related Parts

Descriptions

Descriptions of Ohmite 43J1K0E provided by its distributors.

43 Series 1 kOhm ±5 % 3 W ±20 ppm/°C Through Hole Axial Wirewound Resistor
Res Wirewound 1K Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Resistor, Wirewound, Res 1 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial, Silicone-Ceramic | Ohmite 43J1K0E
Wirewound Resistor, 1Kohm, 3W, 5%; Resistance:1Kohm; Product Range:40 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Ceramic; Product Diameter:5.6Mm Rohs Compliant: Yes |Ohmite 43J1K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance1 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter5.5 mm
Lead Length38.1 mm
Length15.1 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 43J1K0E.

Future Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant