Molex 43650-0929

Conn Power HDR 9 POS 3mm Solder ST Thru-Hole 9 Terminal 1 Port Micro-Fit 3.0™ Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount, Through Hole
Number of Terminals9
PlatingTin
Technical
Connector TypeMale Pin
Current Rating5 A
Fastening TypeRamp
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits9
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Depth5.57 mm
Length30.63 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43650-0929.

Molex
Datasheet2 pages11 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-31.83%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43650-0929.

Related Parts

Descriptions

Descriptions of Molex 43650-0929 provided by its distributors.

Conn Power HDR 9 POS 3mm Solder ST Thru-Hole 9 Terminal 1 Port Micro-Fit 3.0™ Tray
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 9 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black
Header Connector,pcb Mount,recept,9 Contacts,pin,0.118 Pitch,pc Tail Terminal,polarized Lck Rohs Compliant: Yes |Molex 43650-0929

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500929
  • 436500929

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount, Through Hole
Number of Terminals9
PlatingTin
Technical
Connector TypeMale Pin
Current Rating5 A
Fastening TypeRamp
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits9
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Depth5.57 mm
Length30.63 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43650-0929.

Molex
Datasheet2 pages11 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago