📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Wurth Elektronik 434111025826

Switch Tactile Spst-no 0.05A 12V
$ 0.504

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 434111025826.

Newark

Datasheet7 pages4 years ago
Datasheet1 page10 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-21.31%

CAD Models

Download Wurth Elektronik 434111025826 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycles 2.26N SMD T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.96N SMD T/R
C&K ComponentsKSC341GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 3N SMD T/R

Descriptions

Descriptions of Wurth Elektronik 434111025826 provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 12V
WS-TASV SMT TACT SWITCH Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.24N, Solder Terminal, Surface Mount-straight
Switch, 260Gf, 6X3.8X2.5Mm, White, Smd; Product Range:Ws-Tasv Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Round Button; Actuating Force:260Gf; Contact Rating:50Ma At 12Vdc; Switch Dimensions (L X Rohs Compliant: Yes |Wurth Elektronik 434111025826
Contact Voltage = 12 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = White / Width mm = 3.8 / Series = WS-TASV / Length mm = 7.3 / Actuation Force N = 2.55 / Switching Function = Momentary Function / Height mm = 2.5 / Contact Configuration = 1NO
SWITCH, 260GF, 6X3.8X2.5MM, WHITE, SMD; Product Range: WS-TASV Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 260gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x W): 6mm x 3.8mm; IP Rating: -; Illumination: Non Illuminated; SVHC: No SVHC (15-Jan-2019); Actuation Type: Raised; Actuator / Cap Colour: White; Contact Configuration: SPST; Contact Current Max: 50mA; Contact Resistance: 100mohm; Contact Voltage DC Nom: 12V; External Depth: 3.9mm; External Length / Height: 2.5mm; External Width: 6mm; Height: 2.5mm; Insulation Resistance: 100Mohm; No. of Mechanical Operations: 30000; Operating Force: 260N; Switch Terminals: Solder

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group