Molex 0432236134

Conn RJ-11 F 36 POS 1.02mm Solder RA Thru-Hole 36 Terminal 6 Port Tray Cat 3
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts36
Number of Ports6
Number of Positions6
Number of Positions Loaded24
OrientationRight Angle
ShieldingNo
TerminationSolder
Voltage Rating (DC)125 V
Dimensions
Depth20.57 mm
Length73.08 mm
Pitch1.02 mm

Documents

Download datasheets and manufacturer documentation for Molex 0432236134.

Molex
Datasheet2 pages11 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet3 pages20 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0432236134.

Descriptions

Descriptions of Molex 0432236134 provided by its distributors.

Conn RJ-11 F 36 POS 1.02mm Solder RA Thru-Hole 36 Terminal 6 Port Tray Cat 3
Telecom & Ethernet Connectors JK RA UNSHLDED 6/4/6 flangeless, ganged
Modular Jack, Right-Angle, Low Profile, 6/4, 6 Ports
Phone Connector,PCB Mount,36 Contacts,SKT,PC TAIL Terminal,LOCKING
MODJACK RA GANGD UNSHL FLH 6P T 6/4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 43223-6134
  • 432236134

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts36
Number of Ports6
Number of Positions6
Number of Positions Loaded24
OrientationRight Angle
ShieldingNo
TerminationSolder
Voltage Rating (DC)125 V
Dimensions
Depth20.57 mm
Length73.08 mm
Pitch1.02 mm

Documents

Download datasheets and manufacturer documentation for Molex 0432236134.

Molex
Datasheet2 pages11 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago