📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Molex 43045-1212

Connector Wire to Board Header 12 Position 3mm Solder Straight Thru-Hole Tray
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1212.

Upverter

Technical Drawing2 pages4 years ago

Sager Electronics

IHS

Molex

element14

Inventory History

3 month trend:
+26.77%

CAD Models

Download Molex 43045-1212 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Header,2 Row, Right-Angle, Snap-In Lock,12 Pin, Tin Plate, SMT/Glow Wire Compatible
Molex 430451224 Micro-fit Header 12 Pins 3mm Pitch Dual Row Black
Connector Wire to Board Header 10 Position 3mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of Molex 43045-1212 provided by its distributors.

Connector Wire to Board Header 12 Position 3mm Solder Straight Thru-Hole Tray
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 12 Circuits, Tin (Sn) Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Header Connector,PCB Mount,RECEPT,12 Contacts,PIN,0.118 Pitch,PC TAIL W/RETNN Terminal,POLARIZED LCK ;RoHS Compliant: Yes
2x6P 12P Micro-Fit(MX 3.0) Tin 3mm 6 -40℃~+105℃ 8.5A 2 3mm Brass Direct Insert Plugin,P=3mm Wire To Board Connector ROHS
CONNECTOR, HEADER, 12POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Colour:Black; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.430451212
  • 0430451212
  • 430-45-1212
  • 43045-1212.
  • 430451212