📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Molex 43045-0208

3.00MM (.118) Pitch Micro-fit 3.0 Header, Surface Mount, Dual Row, Right Angle,
$ 1.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0208.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-20.53%

CAD Models

Download Molex 43045-0208 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector Wire to Board Header 2 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black
Connector Wire to Board Header 2 Position 3mm Solder Straight SMD Embossed Tape and Reel

Descriptions

Descriptions of Molex 43045-0208 provided by its distributors.

3.00MM (.118) PITCH MICRO-FIT 3.0 HEADER, SURFACE MOUNT, DUAL ROW, RIGHT ANGLE,
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black
HEADER, RIGHT ANGLE, 2WAY; Product Range:MOLEX - Micro-Fit 3.0 43045 Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:2; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Gold; Contact Material:Brass
Plug & Socket Connector, Header, 2 Position, 3Mm; Rango De Producto:Serie Micro-Fit 3.0 43045; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:2; Espaciado, Paso:3Mm; Contacto, Chapado:Dorado |Molex 43045-0208

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450208
  • 430450208