43030-0001 Molex Micro-Fit 3.0 Female Crimp Terminal

Micro-fit 3.0 female crimp terminal 20-24 awg Mini-reel 500 pcs | Molex Incorporated 43030-0001
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0001
Contact MaterialTin
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Power, Signal, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Rows2
OrientationStraight
PackagingCut Tape
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth2.54 mm
Height2.29 mm
Length11 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43030-0001.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing1 page14 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page7 years ago
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Datasheet1 page25 years ago
Master Electronics
Datasheet1 page6 years ago
Upverter
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page17 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Factory Futures
Datasheet8 pages12 years ago
Jameco
Datasheet8 pages16 years ago
Verical
Datasheet1 page17 years ago
DigiKey
Datasheet1 page20 years ago
TME
Datasheet1 page22 years ago

Inventory History

3 month trend:
-7.54%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43030-0001.

Related Parts

Descriptions

Descriptions of Molex 43030-0001 provided by its distributors.

Micro-fit 3.0 female crimp terminal 20-24 awg Mini-reel 500 pcs | Molex Incorporated 43030-0001
Crimp Socket, Contact, 24Awg; Product Range:-; Contact Gender:socket; Contact Termination Type:crimp; Wire Size Awg Max:20Awg; Contact Plating:tin Plated Contacts; For Use With:-; Wire Size Awg Min:24Awg; Contact Material:phosphor Rohs Compliant: Yes
Series: Micro-Fit 3.0For Use With: 43025 Receptacle Housing, 43645 Receptacle Housing, 44133 Panel Mount Receptacle HousingContact Gender: SocketContact Material: Phosphor BronzeContact Plating: TinContact Termination Type: CrimpWire Size AWG Min: 20AWGWire Size AWG Max: 24AWGContact Termination: Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430300001
  • 430-30-0001
  • 43030 0001
  • 43030-0001..
  • 43030-0001...
  • 430300001

Technical Specifications

Physical
Case/Package0001
Contact MaterialTin
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Power, Signal, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Rows2
OrientationStraight
PackagingCut Tape
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth2.54 mm
Height2.29 mm
Length11 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43030-0001.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing1 page14 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page7 years ago
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Datasheet1 page25 years ago
Master Electronics
Datasheet1 page6 years ago
Upverter
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page17 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Factory Futures
Datasheet8 pages12 years ago
Jameco
Datasheet8 pages16 years ago
Verical
Datasheet1 page17 years ago
DigiKey
Datasheet1 page20 years ago
TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago