VCC 4301F1/5

LED LAMP; Bulb Size: T-1 (3mm); LED Color: Red / Green; Luminous Intensity / Color

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen, Red
Lens ColorRed, White
MountSurface Mount, Through Hole
Technical
Forward Voltage1.8 V
Lens StyleDiffused, Round
Lens TransparencyDiffused
Luminous Intensity3.7 mcd
Test Current20 mA
Viewing Angle100 °
Wavelength660 nm
Dimensions
Height5.44 mm

Documents

Download datasheets and manufacturer documentation for VCC 4301F1/5.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Newark
Datasheet1 page14 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
-33.34%

Engineering Resources

View Evaluation kits and Reference designs for VCC 4301F1/5.

Related Parts

Descriptions

Descriptions of VCC 4301F1/5 provided by its distributors.

LED LAMP; Bulb Size:T-1 (3mm); LED Color:Red / Green; Luminous Intensity / Color
LED TH 3mm 1.8/2.1V 20mA 12.6/3.7mcd R/G
LED Bi-Color Green/Red 565nm/660nm 2-Pin T-1 Bag
4301F Series Red-Green 3 mm 100° 12.6/3.7 mcd Diffused Solid State LED-T-1
LED Multi-Color RED/GRN DIFFUSED
Chicago Miniature T-1 bi-color super brite LE
4301F1-F17 Series, white diffused, red/green, red/yellow, yellow/green, 660/565 WL, 100 /60 viewing
LED GREEN/RED DIFFUSED T-1 T/H
LED GRN/RED DIFF 3MM ROUND T/H
T1 DIFFUSED SUPER BRIGHT 2 WIRE SOLID STATE
LED, 3MM, RED/GREEN, 12.6/3.7MCD, THD; LED Colour:Red, Green; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Viewing Angle:100°; Lens Shape:Round; Forward Current / Colour:R 20mA, G 20mA; Luminous Intensity / Colour:R 12.6mcd, G 3.7mcd; Forward Voltage / Colour:R 1.8V, G 2.1V; Wavelength / Colour:R 660nm, G 565nm; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Technical Specifications

Physical
Case/PackageRadial
ColorGreen, Red
Lens ColorRed, White
MountSurface Mount, Through Hole
Technical
Forward Voltage1.8 V
Lens StyleDiffused, Round
Lens TransparencyDiffused
Luminous Intensity3.7 mcd
Test Current20 mA
Viewing Angle100 °
Wavelength660 nm
Dimensions
Height5.44 mm

Documents

Download datasheets and manufacturer documentation for VCC 4301F1/5.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Newark
Datasheet1 page14 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant