Schurter 4301.7206

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 6.3 mm, 4301.7206
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountFlanges, Panel
Weight43.999991 g
Technical
Connector TypeReceptacle
Current4 A
Current Rating4 A
FuseYes
GenderMale
Max Current Rating4 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationQuick Connect
Dimensions
Depth60.5 mm
Height36.5 mm
Length44.3 mm
Width44.3 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4301.7206.

Master Electronics
Datasheet11 pages6 years ago
Burklin Elektronik
Datasheet11 pages1 year ago
Fuses Unlimited
Datasheet8 pages9 years ago
Sager Electronics
Datasheet11 pages3 years ago
Datasheet11 pages3 years ago
Future Electronics
Datasheet11 pages3 years ago
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages5 years ago
Datasheet10 pages9 years ago
Datasheet6 pages15 years ago
Electro Sonic
Datasheet10 pages9 years ago
Newark
Datasheet8 pages9 years ago

Inventory History

3 month trend:
+13.64%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4301.7206.

Related Parts

Descriptions

Descriptions of Schurter 4301.7206 provided by its distributors.

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 6.3 mm, 4301.7206
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
AC Power Entry Modules KEA PWR ENTRY MODUL W. FILTER 4A M80
PEM w/Fuseholder, Med(M80),2P,5x20mm,125VAC,4A, Rear Pnl Mt-Screw, QC Term, PC1,IP40 | Schurter 4301.7206
KFA POWER ENTRY MODULE W. FILTER 4A M80
POWER ENTRY MOD W/ FLTR 4A M80
PWR ENT MOD RCPT IEC320-C14 PNL
Kfa, Mounting: Screw, Rear Side, Filter: Medical Version (M80), Fuse Holder: 2-Pole, Front Side, 4 A, Step, Appliance Inlet: Iec C14, Prewired Rohs Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4301.7206.

Technical Specifications

Physical
Case/PackageModule
MountFlanges, Panel
Weight43.999991 g
Technical
Connector TypeReceptacle
Current4 A
Current Rating4 A
FuseYes
GenderMale
Max Current Rating4 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationQuick Connect
Dimensions
Depth60.5 mm
Height36.5 mm
Length44.3 mm
Width44.3 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4301.7206.

Master Electronics
Datasheet11 pages6 years ago
Burklin Elektronik
Datasheet11 pages1 year ago
Fuses Unlimited
Datasheet8 pages9 years ago
Sager Electronics
Datasheet11 pages3 years ago
Datasheet11 pages3 years ago
Future Electronics
Datasheet11 pages3 years ago
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages5 years ago
Datasheet10 pages9 years ago
Datasheet6 pages15 years ago
Electro Sonic
Datasheet10 pages9 years ago
Newark
Datasheet8 pages9 years ago

Compliance

Environmental Classification
ApprovalsCCC, ENEC, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant