Schurter 4301.5206

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 6.3 mm, 4301.5206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountFlanges, Panel
Weight43.999991 g
Technical
Connector TypeReceptacle
Current4 A
Current Rating4 A
FuseYes
GenderMale
Max Voltage Rating (AC)250 V
Number of Contacts3
Number of Positions3
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth51 mm
Height44 mm
Width34 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4301.5206.

Master Electronics
Datasheet11 pages6 years ago
Burklin Elektronik
Datasheet11 pages1 year ago
Fuses Unlimited
Datasheet8 pages9 years ago
Sager Electronics
Datasheet11 pages2 years ago
Datasheet11 pages3 years ago
Datasheet11 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages5 years ago
Datasheet11 pages6 years ago
Datasheet10 pages9 years ago
Datasheet6 pages15 years ago
Newark
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages15 years ago
Electro Sonic
Datasheet10 pages9 years ago
DigiKey
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4301.5206.

Related Parts

Descriptions

Descriptions of Schurter 4301.5206 provided by its distributors.

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 6.3 mm, 4301.5206
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
AC Power Entry Modules KEA PWR ENTRY MODUL W. FILTER 4A M80
PEM w/Fuseholder, Med(M80),2P,5x20mm,125VAC,4A, Frnt Pnl Mt-Screw, QC Term, PC1,IP40 | Schurter 4301.5206
KFA POWER ENTRY MODULE W. FILTER 4A M80
PWR ENT MOD RCPT IEC320-C14 PNL
KFA POWER ENTRY MODE W/FLTR 4A
Power Entry Module, Plug, 4A; Connector Type:Iec C14; Current Rating:4A; Voltage Rating:250Vac; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter 4301.5206

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageModule
MountFlanges, Panel
Weight43.999991 g
Technical
Connector TypeReceptacle
Current4 A
Current Rating4 A
FuseYes
GenderMale
Max Voltage Rating (AC)250 V
Number of Contacts3
Number of Positions3
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth51 mm
Height44 mm
Width34 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4301.5206.

Master Electronics
Datasheet11 pages6 years ago
Burklin Elektronik
Datasheet11 pages1 year ago
Fuses Unlimited
Datasheet8 pages9 years ago
Sager Electronics
Datasheet11 pages2 years ago
Datasheet11 pages3 years ago
Datasheet11 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages5 years ago
Datasheet11 pages6 years ago
Datasheet10 pages9 years ago
Datasheet6 pages15 years ago
Newark
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages15 years ago
Electro Sonic
Datasheet10 pages9 years ago
DigiKey
Datasheet6 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, ENEC, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant